RP10-2405DEW/N/M2
Images are for reference only
See Product Specifications
See Product Specifications
919-RP102405DEWNM2
RP10-2405DEW/N/M2
Mfr.:
Description:
DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out
DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.414.477 | Rp1.414.477 | |
| Rp1.388.425 | Rp6.942.125 | |
| Rp1.285.137 | Rp11.566.233 | |
| Rp1.244.409 | Rp33.599.043 | |
| Rp1.217.624 | Rp65.751.696 | |
| Rp1.191.573 | Rp128.689.884 | |
| 252 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
