RP12-11012SAR/P

RECOM Power
919-RP12-11012SAR/P
RP12-11012SAR/P

Mfr.:

Description:
DC/DC Converters - Through Hole 12W 36-160Vin 12Vout 1000mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.145.157 Rp1.145.157
Rp1.103.879 Rp5.519.395
Rp1.032.513 Rp8.260.104
Rp990.317 Rp23.767.608
Rp979.126 Rp54.831.056
Rp970.136 Rp100.894.144
256 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
12 W
110 V
36 V
160 V
12 V
1 A
3 kV
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
RP12-AR
Brand: RECOM Power
Compliance: CE; ERP; IEC; REACH;RoHS
Input Voltage: 36 V to 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30004951
Unit Weight: 16,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP12-AR 12W Single/Dual Output DC/DC Converters

RECOM Power RP12-AR 12W Single and Dual Output Regulated DC/DC Converters are designed for railway rolling stock applications with an extra wide continuous input voltage range of 36VDC to 160VDC (185VDC for 1s). This input voltage range makes the components suitable for 48V, 72V, 96V, and 110VDC railway systems. These RECOM Power DC/DC converters are also ideal for non-railway high-voltage battery applications. The RP12-AR 12W converters are available in an industry-standard 1" x 1" package and come with a three-year warranty.