RP12-2415DAW/SMD
Images are for reference only
See Product Specifications
See Product Specifications
919-RP12-2415DAWSMD
RP12-2415DAW/SMD
Mfr.:
Description:
DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36in +/-15out
DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36in +/-15out
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.271.928,18 | Rp1.271.928,18 | |
| Rp1.248.445,30 | Rp6.242.226,50 | |
| Rp1.162.586,02 | Rp8.138.102,14 | |
| Rp1.132.498,58 | Rp31.709.960,24 | |
| Rp1.119.472,92 | Rp62.690.483,52 | |
| Rp1.103.511,90 | Rp115.868.749,50 | |
| 252 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
