RP15-1212DF
Images are for reference only
See Product Specifications
See Product Specifications
919-RP15-1212DF
RP15-1212DF
Mfr.:
Description:
DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 2:1 9-18in +/-12out
DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 2:1 9-18in +/-12out
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.280.551 | Rp1.280.551 | |
| Rp1.279.450 | Rp6.397.250 | |
| Rp1.101.677 | Rp9.915.093 | |
| Rp1.078.194 | Rp29.111.238 | |
| Rp1.070.489 | Rp57.806.406 | |
| Rp1.064.618 | Rp114.978.744 | |
| 252 | Quote |
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
