RP20-2412SAW/N
Images are for reference only
See Product Specifications
See Product Specifications
919-2412SAW/N
RP20-2412SAW/N
Mfr.:
Description:
DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 12Vout Neg
DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 12Vout Neg
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.729.844,34 | Rp1.729.844,34 | |
| Rp1.674.622,88 | Rp8.373.114,40 | |
| Rp1.564.730,34 | Rp12.517.842,72 | |
| Rp1.503.087,78 | Rp36.074.106,72 | |
| Rp1.473.367,26 | Rp82.508.566,56 | |
| Rp1.463.827,34 | Rp152.238.043,36 | |
| 256 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
