RP20-4805DF/N-HC
919-RP20-4805DF/NHC
RP20-4805DF/N-HC
Mfr.:
Description:
DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 2:1 36-75in +/-5out
DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 2:1 36-75in +/-5out
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.257.802 | Rp1.257.802 | |
| Rp1.248.078 | Rp6.240.390 | |
| Rp1.237.988 | Rp11.141.892 | |
| Rp1.139.837 | Rp30.775.599 | |
| Rp1.061.133 | Rp57.301.182 | |
| Rp1.045.539 | Rp112.918.212 | |
| 252 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
