RP20-4805SF-HC
Images are for reference only
See Product Specifications
See Product Specifications
919-RP20-4805SFHC
RP20-4805SF-HC
Mfr.:
Description:
DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 2:1 36-75Vin 5Vout
DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 2:1 36-75Vin 5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.274.130 | Rp25.482.600 | |
| Rp1.211.386 | Rp72.683.160 | |
| Rp1.127.912 | Rp112.791.200 |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
