RP40-120512TG/HC
Images are for reference only
See Product Specifications
See Product Specifications
919-RP40-120512TG/HC
RP40-120512TG/HC
Mfr.:
Description:
DC/DC Converters - Through Hole 40W DC/DC 1.6kV 2:1 9-18in 5/+/-12out
DC/DC Converters - Through Hole 40W DC/DC 1.6kV 2:1 9-18in 5/+/-12out
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.957.335 | Rp23.488.020 | |
| Rp1.939.906 | Rp46.557.744 | |
| Rp1.933.118 | Rp115.987.080 | |
| Rp1.932.935 | Rp208.756.980 | |
| 252 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
