RP40-243.3SGW/N
Images are for reference only
See Product Specifications
See Product Specifications
919-RP40-243.3SGW/N
RP40-243.3SGW/N
Mfr.:
Description:
DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout
DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.063.925 | Rp2.063.925 | |
| Rp2.012.373 | Rp8.049.492 | |
| Rp1.963.389 | Rp23.560.668 | |
| Rp1.953.482 | Rp54.697.496 | |
| Rp1.933.118 | Rp100.522.136 | |
| Rp1.926.697 | Rp192.669.700 | |
| 252 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
