RPL-5.0-CT
Images are for reference only
See Product Specifications
See Product Specifications
919-RPL-5.0-CT
RPL-5.0-CT
Mfr.:
Description:
Switching Voltage Regulators 25W 2.75-17Vin 5Vout 5A
Switching Voltage Regulators 25W 2.75-17Vin 5Vout 5A
Datasheet:
In Stock: 313
-
Stock:
-
313 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp119.432 | Rp119.432 | |
| Rp117.414 | Rp1.174.140 | |
| Rp113.011 | Rp3.390.330 | |
| Rp110.993 | Rp11.099.300 | |
| Rp105.123 | Rp52.561.500 | |
| Rp102.187 | Rp102.187.000 | |
| 2.500 | Quote |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
