RPMD15-243.3SFW/N

RECOM Power
919-15-243.3SFW/N
RPMD15-243.3SFW/N

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 15W DC/DC 1.6kV REG 3.3Vout Neg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.517.255 Rp75.517.650
Rp2.516.337 Rp150.980.220
120 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
15 W
24 V
9.5 V
36 V
3.3 V
1.5 kV
125 mm
57.6 mm
24.5 mm
Industrial
RPMD15 (FW)
Brand: RECOM Power
Input Voltage: 9.5 V to 36 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30002377
Unit Weight: 182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99