RS3-1212S/H3
Images are for reference only
See Product Specifications
See Product Specifications
919-RS3-1212S/H3
RS3-1212S/H3
Mfr.:
Description:
DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 9-18Vin 12Vout
DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 9-18Vin 12Vout
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
22Expected 19/06/2026
-
Factory Lead Time:
-
2Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp386.000 | Rp386.000 | |
| Rp371.690 | Rp1.858.450 | |
| Rp365.636 | Rp3.656.360 | |
| Rp357.380 | Rp7.862.360 | |
| Rp343.070 | Rp15.095.080 | |
| Rp332.613 | Rp36.587.430 | |
| Rp327.843 | Rp86.550.552 | |
| Rp325.825 | Rp164.867.450 | |
| 1.012 | Quote |
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
