RS3-243.3D/H2
Images are for reference only
See Product Specifications
See Product Specifications
919-RS3-243.3D/H2
RS3-243.3D/H2
Mfr.:
Description:
DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 18-36Vin +/-3.3Vout
DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 18-36Vin +/-3.3Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp388.201 | Rp388.201 | |
| Rp366.186 | Rp1.830.930 | |
| Rp361.049 | Rp3.610.490 | |
| Rp346.189 | Rp7.616.158 | |
| Rp339.584 | Rp14.941.696 | |
| Rp333.347 | Rp36.668.170 | |
| Rp329.494 | Rp86.986.416 | |
| Rp328.210 | Rp166.074.260 | |
| 1.012 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
