RSH2-1215S/H3
Images are for reference only
See Product Specifications
See Product Specifications
919-RSH2-1215S/H3
RSH2-1215S/H3
Mfr.:
Description:
DC/DC Converters - SMD 2W 12Vin 15Vout 134mA 3K
DC/DC Converters - SMD 2W 12Vin 15Vout 134mA 3K
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp272.988 | Rp272.988 | |
| Rp270.970 | Rp1.354.850 | |
| Rp270.604 | Rp2.706.040 | |
| Rp244.552 | Rp6.113.800 | |
| Rp239.415 | Rp11.970.750 | |
| Rp234.829 | Rp23.482.900 | |
| Rp230.793 | Rp57.698.250 | |
| Rp227.857 | Rp113.928.500 | |
| 1.000 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
