RSH2-123.3S/H3
Images are for reference only
See Product Specifications
See Product Specifications
919-RSH2-123.3S/H3
RSH2-123.3S/H3
Mfr.:
Description:
DC/DC Converters - SMD 2W 12Vin 3.3Vout 500mA 3K
DC/DC Converters - SMD 2W 12Vin 3.3Vout 500mA 3K
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp272.988 | Rp272.988 | |
| Rp270.787 | Rp1.353.935 | |
| Rp270.420 | Rp2.704.200 | |
| Rp245.653 | Rp6.141.325 | |
| Rp240.516 | Rp12.025.800 | |
| Rp235.930 | Rp23.593.000 | |
| Rp231.710 | Rp57.927.500 | |
| Rp228.958 | Rp114.479.000 | |
| 1.000 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
