RSO-2412D
Images are for reference only
See Product Specifications
See Product Specifications
919-RSO-2412D
RSO-2412D
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 18-36Vin +/-12Vout
DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 18-36Vin +/-12Vout
Datasheet:
In Stock: 11
-
Stock:
-
11Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
110Expected 20/07/2026
-
Factory Lead Time:
-
2Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp383.798 | Rp383.798 | |
| Rp364.168 | Rp1.820.840 | |
| Rp361.049 | Rp3.610.490 | |
| Rp350.776 | Rp7.717.072 | |
| Rp341.969 | Rp15.046.636 | |
| Rp334.448 | Rp36.789.280 | |
| Rp320.505 | Rp84.613.320 | |
| Rp316.835 | Rp160.318.510 | |
| 1.012 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
