RUM-3.30505/H
Images are for reference only
See Product Specifications
See Product Specifications
919-RUM-3.30505/H
RUM-3.30505/H
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 5Vout
DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp425.260 | Rp425.260 | |
| Rp352.060 | Rp1.760.300 | |
| Rp287.482 | Rp8.624.460 | |
| Rp278.125 | Rp33.375.000 | |
| Rp271.154 | Rp73.211.580 | |
| Rp270.053 | Rp137.727.030 | |
| 1.020 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
