RV-0912D/P
Images are for reference only
See Product Specifications
See Product Specifications
919-RV-0912DP
RV-0912D/P
Mfr.:
Description:
DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 9Vin +/-12Vout
DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 9Vin +/-12Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp467.640 | Rp467.640 | |
| Rp462.319 | Rp2.311.595 | |
| Rp376.460 | Rp3.764.600 | |
| Rp368.204 | Rp11.046.120 |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
