RV-1205D/P
Images are for reference only
See Product Specifications
See Product Specifications
919-RV-1205DP
RV-1205D/P
Mfr.:
Description:
DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin +/-5Vout
DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin +/-5Vout
Datasheet:
In Stock: 10
-
Stock:
-
10 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp500.479 | Rp500.479 | |
| Rp499.929 | Rp2.499.645 | |
| Rp373.341 | Rp3.733.410 | |
| Rp366.920 | Rp11.007.600 | |
| Rp360.132 | Rp21.607.920 | |
| Rp350.592 | Rp36.812.160 | |
| Rp347.840 | Rp88.699.200 | |
| Rp347.473 | Rp177.211.230 |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
