RV-123.3S
Images are for reference only
See Product Specifications
See Product Specifications
919-RV-123.3S
RV-123.3S
Mfr.:
Description:
DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin 3.3Vout
DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin 3.3Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp389.486 | Rp389.486 | |
| Rp385.083 | Rp1.925.415 | |
| Rp307.846 | Rp3.078.460 | |
| Rp306.562 | Rp9.196.860 | |
| Rp300.874 | Rp18.052.440 | |
| Rp292.986 | Rp30.763.530 | |
| Rp290.234 | Rp74.009.670 | |
| Rp289.133 | Rp147.457.830 | |
| 1.005 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
