RW-0515D

RECOM Power
919-RW-0515D
RW-0515D

Mfr.:

Description:
DC/DC Converters - Through Hole 3W DC/DC MIN 3kV REG 2:1 4.5-9in +/-15ou

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp429.479,86 Rp429.479,86
Rp413.518,84 Rp2.067.594,20
Rp397.741,28 Rp3.977.412,80
Rp389.669,04 Rp11.690.071,20
Rp382.514,10 Rp22.950.846,00
Rp353.527,42 Rp37.120.379,10
Rp327.109,18 Rp83.412.840,90
Rp326.925,72 Rp166.732.117,20
1.005 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
3 W
5 V
4.5 V
9 V
15 V
100 mA
- 15 V
100 mA
3 kV
DIP-24
32 mm (1.26 in)
17.5 mm (0.689 in)
7 mm (0.276 in)
Industrial
RW-D
Brand: RECOM Power
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10004884
Unit Weight: 7,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.