RW2-0512D/B
Images are for reference only
See Product Specifications
See Product Specifications
919-RW2-0512DB
RW2-0512D/B
Mfr.:
Description:
DC/DC Converters - Through Hole 2W DC/DC MIN 1kV REG 2:1 4.5-9in +/-12out
DC/DC Converters - Through Hole 2W DC/DC MIN 1kV REG 2:1 4.5-9in +/-12out
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp387.834 | Rp387.834 | |
| Rp365.085 | Rp1.825.425 | |
| Rp364.718 | Rp3.647.180 | |
| Rp344.354 | Rp7.575.788 | |
| Rp337.566 | Rp14.852.904 | |
| Rp331.329 | Rp36.446.190 | |
| Rp327.476 | Rp86.453.664 | |
| Rp326.375 | Rp165.145.750 | |
| 1.012 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
