RW2-053.3S/H2
Images are for reference only
See Product Specifications
See Product Specifications
919-RW2-053.3SH2
RW2-053.3S/H2
Mfr.:
Description:
DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 4.5-9Vin 3.3Vout
DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 4.5-9Vin 3.3Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp381.230 | Rp381.230 | |
| Rp358.664 | Rp1.793.320 | |
| Rp357.747 | Rp3.577.470 | |
| Rp338.851 | Rp6.777.020 | |
| Rp335.915 | Rp20.154.900 | |
| Rp326.008 | Rp32.600.800 | |
| Rp322.339 | Rp83.808.140 | |
| Rp320.321 | Rp160.160.500 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
