RW2-4812S
Images are for reference only
See Product Specifications
See Product Specifications
919-RW2-4812S
RW2-4812S
Mfr.:
Description:
DC/DC Converters - Through Hole 2W DC/DC 1kV REG 36-72Vin 12Vout
DC/DC Converters - Through Hole 2W DC/DC 1kV REG 36-72Vin 12Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp474.061 | Rp474.061 | |
| Rp454.981 | Rp2.274.905 | |
| Rp451.679 | Rp4.516.790 | |
| Rp367.103 | Rp7.342.060 | |
| Rp364.902 | Rp21.894.120 | |
| Rp359.031 | Rp35.903.100 | |
| Rp355.362 | Rp92.394.120 | |
| Rp355.179 | Rp177.589.500 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
