RY-1205D
Images are for reference only
See Product Specifications
See Product Specifications
919-RY-1205D
RY-1205D
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 1kV REG 12Vin +/-5Vout
DC/DC Converters - Through Hole 1W DC/DC 1kV REG 12Vin +/-5Vout
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
24Expected 21/08/2026
-
Factory Lead Time:
-
2Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp240.516 | Rp240.516 | |
| Rp231.527 | Rp1.157.635 | |
| Rp227.674 | Rp2.276.740 | |
| Rp217.767 | Rp5.444.175 | |
| Rp211.162 | Rp10.558.100 | |
| Rp206.759 | Rp20.675.900 | |
| Rp199.421 | Rp49.855.250 | |
| Rp195.385 | Rp97.692.500 | |
| Rp194.284 | Rp194.284.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
