RY-2405S
Images are for reference only
See Product Specifications
See Product Specifications
919-RY-2405S
RY-2405S
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin 5Vout
DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin 5Vout
Datasheet:
In Stock: 34
-
Stock:
-
34 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp211.162 | Rp211.162 | |
| Rp208.044 | Rp2.080.440 | |
| Rp200.522 | Rp5.013.050 | |
| Rp195.385 | Rp9.769.250 | |
| Rp183.460 | Rp45.865.000 | |
| Rp180.892 | Rp90.446.000 | |
| Rp180.341 | Rp180.341.000 | |
| 2.500 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
