ADP-SMAM-2SMAF

RF Solutions
223-ADP-SMAM-2SMAF
ADP-SMAM-2SMAF

Mfr.:

Description:
RF Adapters - Tee RF Tee Adaptor SMA (Male) to SMA (Female/Female)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
720
Expected 27/07/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp97.784 Rp97.784
Rp94.482 Rp94.482.000

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Adapters - Tee
RoHS:  
SMA
Plug (Male)
Normal
SMA
Jack (Female)
Normal
50 Ohms
3 GHz
Gold
Body Material: Brass
Brand: RF Solutions
Mounting Style: Free Hanging
Product Type: RF Adapters - Tee
Side 1 Body Style: Bulkhead
Side 2 Body Style: Bulkhead
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RF SOLUTIONS