CBAC-SMAMRP-SMAF

RF Solutions
223-CBAC-SMAMRP-SMAF
CBAC-SMAMRP-SMAF

Mfr.:

Description:
RF Cable Assemblies Curly Cable SMA male Rev Pol to SMA female RG174 31-150cm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp390.770 Rp390.770
Rp332.063 Rp3.320.630
Rp307.296 Rp7.682.400
Rp296.471 Rp14.823.550
Rp286.565 Rp28.656.500
Rp270.787 Rp67.696.750
Rp254.276 Rp127.138.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Jack (Female)
Straight
31 cm to 150 cm
50 Ohms
6 GHz
RG-174
Bulk
Brand: RF Solutions
Connector A Polarity: Reverse
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536691000
TARIC:
8544200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RF SOLUTIONS