QAM-TX3-433

RF Solutions
223-QAM-TX3-433
QAM-TX3-433

Mfr.:

Description:
Sub-GHz Modules AM Miniature Transmitter Module, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp149.153 Rp149.153
Rp129.156 Rp1.291.560
Rp122.368 Rp3.059.200
Rp112.828 Rp11.282.800
Rp107.324 Rp26.831.000
Rp102.554 Rp51.277.000
Rp98.885 Rp98.885.000

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
433 MHz
10 dBm
3 V
12 V
12.5 mA
- 20 C
+ 85 C
7.08 mm x 5.2 mm x 1.8 mm
Brand: RF Solutions
Operating Supply Voltage: 3 V to 12 V
Product: RF Transmitters
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8525500090
USHTS:
8525507010
JPHTS:
852550000
KRHTS:
8525501000
TARIC:
8525500000
MXHTS:
8525500501
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.