TRAP-9S8
Images are for reference only
See Product Specifications
See Product Specifications
223-TRAP-9S8
TRAP-9S8
Mfr.:
Description:
Sub-GHz Modules 8 Channel Control Sys 918MHz LoRa 10km
Sub-GHz Modules 8 Channel Control Sys 918MHz LoRa 10km
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.896.547 | Rp4.896.547 | |
| Rp4.540.268 | Rp45.402.680 | |
| Rp4.313.145 | Rp107.828.625 |
Datasheet
Compliance Codes
- USHTS:
- 8526920090
Origin Classifications
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
