PX1002

RFMi
198-PX1002
PX1002

Mfr.:

Description:
Signal Conditioning 50 Ohms 30 V 86.841 to 86.871 MHz 3 dB S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.009

Stock:
3.009 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp222.354 Rp222.354
Rp187.863 Rp1.878.630
Rp171.719 Rp4.292.975
Rp151.171 Rp15.117.100
Full Reel (Order in multiples of 250)
Rp138.145 Rp34.536.250
Rp134.293 Rp67.146.500
Rp126.404 Rp126.404.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
86.85 MHz
86.841 MHz to 86.871 MHz
30 V
50 kHz
50 Ohms
SMD/SMT
SM-13365-12
- 20 C
+ 70 C
PX
Reel
Cut Tape
Brand: RFMi
Insertion Loss: 3 dB
Mounting: Board Mount
Factory Pack Quantity: 250
Subcategory: Filters
Tradename: RFMi
Unit Weight: 369 mg
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
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.

PX1002 86.85MHz SAW Filter

RFMi PX1002 86.85MHz SAW (Surface Acoustic Wave) Filter provides low insertion loss and excellent selectivity in a hermetic 13.3mm x 6.5mm (SM13365-12) SMD package. Operating in a -20°C to +70°C temperature range, the components feature an unbalanced input and output with a 30VDC maximum DC voltage between any two terminals. The PX1002 SAW filter is designed for TDMA IS-54 receiver IF applications.