RF3336D

RFMi
198-RF3336D
RF3336D

Mfr.:

Description:
Signal Conditioning 12V 868.35 MHz 35.6 Ohms, 35.8 Ohms SMD/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238
Can Dispatch Immediately
On Order:
3.000
Expected 17/06/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.106 Rp32.106
Rp25.684 Rp256.840
Rp22.933 Rp573.325
Rp20.364 Rp2.036.400
Rp19.630 Rp4.907.500
Rp17.319 Rp8.659.500
Rp16.640 Rp16.640.000
Full Reel (Order in multiples of 3000)
Rp13.209 Rp39.627.000
Rp12.842 Rp115.578.000

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
868.35 MHz
868.22 MHz to 868.47 MHz
12 V
650 kHz
35.6 Ohms, 35.8 Ohms
SMD/SMT
SM-3838-8
- 40 C
+ 125 C
RF
AEC-Q200
Reel
Cut Tape
Brand: RFMi
Insertion Loss: 2.7 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Tradename: RFMi
Unit Weight: 56,841 mg
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
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.