RF3417E-1
Images are for reference only
See Product Specifications
See Product Specifications
198-RF3417E-1
RF3417E-1
Mfr.:
Description:
Signal Conditioning 12V 315 MHz 3.7 kOhms, 5.4 kOhms SMD/SMT
Signal Conditioning 12V 315 MHz 3.7 kOhms, 5.4 kOhms SMD/SMT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp12.053 | Rp36.159.000 | |
| Rp12.035 | Rp60.175.000 | |
| Rp11.760 | Rp117.600.000 | |
Datasheet
Compliance Codes
- USHTS:
- 8541600060
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
