RF3606D

RFMi
198-RF3606D
RF3606D

Mfr.:

Description:
Signal Conditioning 50 Ohms, 150 Ohms 5 V 383.1 MHz to 396.9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.655,88 Rp32.655,88
Rp25.500,94 Rp255.009,40
Rp22.749,04 Rp568.726,00
Rp20.180,60 Rp2.018.060,00
Rp19.446,76 Rp4.861.690,00
Full Reel (Order in multiples of 500)
Rp17.153,51 Rp8.576.755,00
Rp16.474,71 Rp16.474.710,00
Rp13.777,85 Rp68.889.250,00
Rp12.842,20 Rp128.422.000,00

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
390 MHz
383.1 MHz to 396.9 MHz
5 V
16 MHz
50 Ohms, 150 Ohms
SMD/SMT
SM-3838-8
- 40 C
+ 85 C
RF
Reel
Cut Tape
Brand: RFMi
Insertion Loss: 1.4 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Tradename: RFMi
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.