SF2352H

RFMi
198-SF2352H
SF2352H

Mfr.:

Description:
Signal Conditioning 3V 403.5 MHz 200 Ohms SMD/SMT SM2016-4 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
Rp34.674 Rp346.740.000

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
403.5 MHz
402 MHz to 405 MHz
3 V
3 MHz
200 Ohms
SMD/SMT
SM2016-4
0 C
+ 55 C
SF
AEC-Q200
Reel
Cut Tape
Brand: RFMi
Insertion Loss: 2.5 dB
Mounting: Board Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Tradename: RFMi
Unit Weight: 9,581 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.