K-LD2-RFB-00H-03

RFbeam
62-K-LD2-RFB-00H-03
K-LD2-RFB-00H-03

Mfr.:

Description:
Board Mount Motion & Position Sensors 24GHz digital movement and velocity radar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp823.552 Rp823.552
Rp791.630 Rp7.916.300
Rp737.509 Rp18.437.725
Rp707.605 Rp70.760.500

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: Board Mount Motion & Position Sensors
RoHS:  
+ 85 C
- 20 C
Through Hole
Tray
Brand: RFbeam
Product Type: Board Mount Motion & Position Sensors
Series: K-LDx
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: K-LD2
Unit Weight: 4,500 g
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
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K-LD2 Radar Transceiver

RFbeam K-LD2 Radar Transceiver is a fully digital and low-cost radar movement detector. This radar transceiver operates at a 3.2V to 5.5V supply voltage range and features an 80°/34° beam aperture with up to 15m (human) and 30m (cars) direction distance. The K-LD2 sensor features a 2 x 4 patch radar front-end with an asymmetrical beam and a powerful signal processing unit with two digital outputs. This radar transceiver includes adjustable sensitivity and holds time using analog inputs with potentiometers and advanced detection data read-out over a serial interface. The K-LD2 radar transceiver comes in a 25mm x 25mm x 6.5mm small footprint dimension.