BA033ST
Images are for reference only
See Product Specifications
See Product Specifications
755-BA033ST
BA033ST
Mfr.:
Description:
Linear Voltage Regulators LDO REGULATOR POS 3.3V 1A 5PIN
Linear Voltage Regulators LDO REGULATOR POS 3.3V 1A 5PIN
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 35
-
Stock:
-
35 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 35 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp42.930 | Rp42.930 | |
| Rp31.739 | Rp317.390 | |
| Rp28.987 | Rp724.675 | |
| 100 | Quote |
Possible Replacement
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542390090
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310302
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
