BM2LE080FJ-CE2

ROHM Semiconductor
755-BM2LE080FJ-CE2
BM2LE080FJ-CE2

Mfr.:

Description:
Power Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp12.292 Rp30.730.000
Rp11.943 Rp89.572.500

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side Switch
2 Output
9 A
13 A
105 mOhms
96 us
120 us
3 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
SOP-8
Reel
Brand: ROHM Semiconductor
Product: Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: BM2LE080FJ-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Automotive IPD Low Side Switches

ROHM Semiconductor Automotive IPD Low Side Switches are designed for industrial and automotive applications. The automotive switches offer built-in Over-Current Protection (OCP), dual Thermal Shutdown Function (TSD), and active clamp function. Furthermore, the ROHM low-side switches are equipped with an output diagnostic function for the TSD. The Automotive IPD Low Side Switches are AEC-Q100 qualified.