CSL0901VT1
Images are for reference only
See Product Specifications
See Product Specifications
755-CSL0901VT1
CSL0901VT1
Mfr.:
Description:
Single Colour LEDs LED, Indication, Rectangle Dome Top, Red 630nm 174mcd 2.1V 20mA
Single Colour LEDs LED, Indication, Rectangle Dome Top, Red 630nm 174mcd 2.1V 20mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.439 | Rp8.439 | |
| Rp5.816 | Rp58.160 | |
| Rp4.165 | Rp416.500 | |
| Rp3.412 | Rp1.706.000 | |
| Rp3.174 | Rp3.174.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp2.954 | Rp5.908.000 | |
| Rp2.679 | Rp10.716.000 | |
| Rp2.458 | Rp24.580.000 | |
| Rp2.330 | Rp55.920.000 | |
Compliance Codes
- CNHTS:
- 8541410000
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- TARIC:
- 8541410000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
