CSL0902RT1

ROHM Semiconductor
755-CSL0902RT1
CSL0902RT1

Mfr.:

Description:
Infrared Emitters Near Infrared (NIR) LED Top View Type: Near-Infrared(NIR) Surface Mount Chip LEDs with lens featuring AlGaAs packedwith transparent colorless resin.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.180

Stock:
2.180 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.723 Rp9.723
Rp6.696 Rp66.960
Rp4.825 Rp482.500
Rp3.963 Rp1.981.500
Rp3.688 Rp3.688.000
Full Reel (Order in multiples of 2000)
Rp3.596 Rp7.192.000
Rp3.137 Rp12.548.000
Rp2.880 Rp28.800.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
5 mW/sr
20 mA
1.4 V
60 mW
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSL090x Series High Brightness Lens Type LEDs

ROHM Semiconductor CSL090x Series High Brightness Lens Type LEDs offers a small package of 1608 (0603) in a variety of color options. The CSL090x Series provides red, orange, yellow, green, and yellow-green color choices. The LEDs have a power dissipation of 62.5W, a forward current of 25mA, and a peak forward current of 100mA. The devices provide an operating temperature of -40°C to +100°C.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.