ESR10EZPD9101
Images are for reference only
See Product Specifications
See Product Specifications
755-ESR10EZPD9101
ESR10EZPD9101
Mfr.:
Description:
Thick Film Resistors - SMD 0805 9.1Kohm 0.50% Anti Surge AEC-Q200
Thick Film Resistors - SMD 0805 9.1Kohm 0.50% Anti Surge AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.054 | Rp6.054 | |
| Rp2.825 | Rp28.250 | |
| Rp1.596 | Rp159.600 | |
| Rp1.303 | Rp325.750 | |
| Rp1.192 | Rp596.000 | |
| Rp1.101 | Rp1.101.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp569 | Rp2.845.000 | |
| Rp550 | Rp5.500.000 | |
| Rp532 | Rp13.300.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
