ESR25JZPD75R0
755-ESR25JZPD75R0
ESR25JZPD75R0
Mfr.:
Description:
Thick Film Resistors - SMD Anti-surge Chip Resistor, 3225mm, 1W, 200V, +/-0.5%, 75.0 Ohm
Thick Film Resistors - SMD Anti-surge Chip Resistor, 3225mm, 1W, 200V, +/-0.5%, 75.0 Ohm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.907 | Rp9.907 | |
| Rp5.320 | Rp53.200 | |
| Rp3.156 | Rp315.600 | |
| Rp2.477 | Rp619.250 | |
| Rp2.238 | Rp1.119.000 | |
| Rp2.055 | Rp2.055.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.596 | Rp6.384.000 | |
| Rp1.468 | Rp11.744.000 | |
| Rp1.413 | Rp33.912.000 | |
Similar Products
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
