HT8MA5TB1

ROHM Semiconductor
755-HT8MA5TB1
HT8MA5TB1

Mfr.:

Description:
MOSFETs 30V 7.5A/9A, Dual Nch+Pch, HSMT8, Power MOSFET : HT8MA5 is a power MOSFET with low on-resistance and High power small mold package, suitable for Switching and Motor drives applications.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp9.393 Rp28.179.000
Rp8.458 Rp76.122.000
Rp8.237 Rp197.688.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
HSMT-8
N-Channel, P-Channel
1 Channel
30 V, 30 V
- 12 A, 12 A
16.4 mOhms, 34.4 mOhms
20 V, 20 V
2.5 V, 2.5 V
14.5 nC, 18.8 nC
- 55 C
+ 150 C
14 W
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 7 ns, 21 ns
Forward Transconductance - Min: 5.7 S, 6 S
Product Type: MOSFETs
Rise Time: 13 ns, 20 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 33 ns, 52 ns
Typical Turn-On Delay Time: 8 ns, 9.5 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.