KTR25JZPJ474
Images are for reference only
See Product Specifications
See Product Specifications
755-KTR25JZPJ474
KTR25JZPJ474
Mfr.:
Description:
Thick Film Resistors - SMD 1210 470Kohm 5% High Voltage
Thick Film Resistors - SMD 1210 470Kohm 5% High Voltage
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.971 | Rp6.971 | |
| Rp3.688 | Rp36.880 | |
| Rp2.183 | Rp218.300 | |
| Rp1.725 | Rp431.250 | |
| Rp1.559 | Rp779.500 | |
| Rp1.082 | Rp1.082.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.064 | Rp4.256.000 | |
| Rp1.027 | Rp8.216.000 | |
| Rp972 | Rp23.328.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
