LMR1802YG-CTR

ROHM Semiconductor
755-LMR1802YG-CTR
LMR1802YG-CTR

Mfr.:

Description:
Operational Amplifiers - Op Amps LMR™ Series, Automotive Low Noise, Low Input Offset Voltage CMOS Operational Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.996 Rp90.996
Rp69.348 Rp693.480
Rp64.028 Rp1.600.700
Rp57.973 Rp5.797.300
Rp55.221 Rp13.805.250
Rp54.304 Rp27.152.000
Rp53.937 Rp53.937.000
Full Reel (Order in multiples of 3000)
Rp51.369 Rp154.107.000
6.000 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4.4 MHz
1.1 V/us
5 uV
500 fA
5.5 V
2.5 V
1.1 mA
50 mA
85 dB
7.8 nV/sqrt Hz
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Amplifier Type: Automotive Low Noise Amplifier
Brand: ROHM Semiconductor
Input Type: Differential
Ios - Input Offset Current: 500 fA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.25 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.0035 %
Vcm - Common Mode Voltage: 4 V
Part # Aliases: LMR1802YG-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Full CMOS LDO Regulators

ROHM Semiconductor Automotive Full CMOS LDO Regulators are AEC-Q100 qualified high-performance regulators with 200mA output. The regulators are mounted on a versatile 1.0mm x 1.0mm x 0.60mm SSON004R1010 package. The BUxxJA2MNVX-C series offers excellent noise and responsiveness characteristics despite the low circuit current consumption of 35µA. These ROHM regulators are designed for various applications such as power supplies for radar and automotive cameras.