LTR100JZPFLR750
Images are for reference only
See Product Specifications
See Product Specifications
755-LTR100JZPFLR750
LTR100JZPFLR750
Mfr.:
Description:
Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-1%, .750 Ohm
Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-1%, .750 Ohm
Datasheet:
In Stock: 7.866
-
Stock:
-
7.866 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.529 | Rp18.529 | |
| Rp11.668 | Rp116.680 | |
| Rp9.301 | Rp232.525 | |
| Rp8.586 | Rp858.600 | |
| Rp7.870 | Rp1.967.500 | |
| Rp7.448 | Rp3.724.000 | |
| Rp7.118 | Rp7.118.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp6.880 | Rp27.520.000 | |
| Rp5.907 | Rp47.256.000 | |
Datasheet
Specification Sheets
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia

ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.
Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.
5-0617-50