LTR100JZPJ154
Images are for reference only
See Product Specifications
See Product Specifications
755-LTR100JZPJ154
LTR100JZPJ154
Mfr.:
Description:
Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-0.5%, 150,000 Ohm
Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-0.5%, 150,000 Ohm
Datasheet:
In Stock: 7.950
-
Stock:
-
7.950 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.677 | Rp14.677 | |
| Rp8.384 | Rp83.840 | |
| Rp5.302 | Rp530.200 | |
| Rp3.614 | Rp3.614.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp3.082 | Rp12.328.000 | |
| Rp2.899 | Rp69.576.000 | |
Datasheet
Specification Sheets
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
