LTR10EZPF4220
755-LTR10EZPF4220
LTR10EZPF4220
Mfr.:
Description:
Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 1220mm, 0.5W, 150V, +/-1%, 422 Ohm
Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 1220mm, 0.5W, 150V, +/-1%, 422 Ohm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.871 | Rp5.871 | |
| Rp3.156 | Rp31.560 | |
| Rp1.871 | Rp187.100 | |
| Rp1.211 | Rp1.211.000 | |
| Rp1.064 | Rp2.128.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp936 | Rp4.680.000 | |
| Rp844 | Rp8.440.000 | |
| Rp826 | Rp20.650.000 | |
| Rp752 | Rp37.600.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
