LTR50UZPFSR018
Images are for reference only
See Product Specifications
See Product Specifications
755-LTR50UZPFSR018
LTR50UZPFSR018
Mfr.:
Description:
Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 2550mm, 1W, 200V, +/-1%, .018 Ohm
Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 2550mm, 1W, 200V, +/-1%, .018 Ohm
Datasheet:
In Stock: 7.649
-
Stock:
-
7.649 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7649 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.630 | Rp19.630 | |
| Rp12.457 | Rp124.570 | |
| Rp9.907 | Rp247.675 | |
| Rp9.173 | Rp917.300 | |
| Rp8.402 | Rp2.100.500 | |
| Rp7.981 | Rp3.990.500 | |
| Rp7.632 | Rp7.632.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp7.357 | Rp36.785.000 | |
| Rp7.008 | Rp70.080.000 | |
Datasheet
Specification Sheets
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.
Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.
5-0617-50