PML18EZPJV1L0
Images are for reference only
See Product Specifications
See Product Specifications
755-PML18EZPJV1L0
PML18EZPJV1L0
Mfr.:
Description:
Current Sense Resistors - SMD Current Detection Chip Resistor, 1632, +/-5%, 1W, 1.0m Ohm
Current Sense Resistors - SMD Current Detection Chip Resistor, 1632, +/-5%, 1W, 1.0m Ohm
Datasheet:
In Stock: 9.637
-
Stock:
-
9.637 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.375 | Rp11.375 | |
| Rp6.715 | Rp67.150 | |
| Rp5.082 | Rp127.050 | |
| Rp4.605 | Rp460.500 | |
| Rp4.110 | Rp1.027.500 | |
| Rp3.853 | Rp1.926.500 | |
| Rp3.633 | Rp3.633.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp3.266 | Rp16.330.000 | |
| Rp3.174 | Rp31.740.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
